Reference Only

242145RP

RF Adapters - Between Series SMA JACK TO SMB PLUG REVERSE POLARITY.

Manufacturer:

Mfr Part:
242145RP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesSMB
Side 2 GenderPlug
Side 2 PolarityReverse
Maximum Frequency4 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingGold
Body MaterialBrass
Contact PlatingGold
PackagingBulk
Connector TypeSMA SMB
Contact MaterialBeryllium Copper
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesSMAF-RSMBF1-3GT50G-50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us