Reference Only

242142

RF Adapters - Between Series SMA PLUG TO MMCX PLUG ADAPTER.

Manufacturer:

Mfr Part:
242142

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesMMCX
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesSMA
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency6 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingGold
Body MaterialBrass
Contact PlatingGold
PackagingBulk
Connector TypeMMCX SMA
Contact MaterialBeryllium Copper
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesSMAM-MMCXM1-3GT50G-50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.26$272.60
$25.54$638.50
$24.68$1,234.00
$23.82$2,382.00
$22.33$5,582.50
Need more?