Reference Only

242139

RF Adapters - Between Series BNC PLUG TO UHF PLUG ADAPTER.

Manufacturer:

Mfr Part:
242139

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesBNC
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesUHF
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency2.5 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingNickel
Body MaterialBrass
Contact PlatingGold
Connector TypeBNC UHF
Contact MaterialBrass
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.01$525.25
$19.96$998.00
$19.02$1,902.00
$17.99$4,497.50
$17.40$8,700.00
Need more?