Reference Only

242131S

RF Adapters - Between Series Adapter N Jack to TNC Plug.

Manufacturer:

Mfr Part:
242131S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesN
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesTNC
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency11 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingSilver
Body MaterialBrass
Contact PlatingGold
PackagingBulk
Connector TypeN TNC
Contact MaterialPhosphor Bronze
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesNF-TM-ST3G-50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.53$2,053.00
$19.00$4,750.00
$18.33$9,165.00
Need more?