Reference Only

242105RP-10

RF Adapters - Between Series SMA Jack to TNC RP Plug Adapter

Manufacturer:

Mfr Part:
242105RP-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesTNC
Side 2 GenderPlug
Side 2 PolarityReverse
Maximum Frequency11 GHz
Impedance50 Ohms
Shell PlatingNickel
Body MaterialBrass
Contact PlatingGold
Contact MaterialPhosphor Bronze
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?