Reference Only
222-NUT F
Screws & Fasteners (HDWR) Nut Only For 523-222128-11.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Screws & Fasteners | |
| Type | Hex Nut | |
| Material | Copper | |
| Outside Diameter | 11 mm | |
| Plating | Nickel | |
| Product Type | Screws & Fasteners | |
| Product | Nuts | |
| Screw Head | Hex | |
| Subcategory | Hardware | |
| Thread Size | 3/8-32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $84.00 | |
| $0.77 | $192.50 | |
| $0.739 | $369.50 | |
| $0.704 | $704.00 | |
| $0.672 | $1,680.00 | |
| $0.646 | $3,230.00 |
Need more?