Reference Only
202115
RF Connector Accessories BNC MALE SHORTING CAP W/CHAIN.
Datasheet
202115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Short Circuit Cap with Chain | |
| RF Series | BNC | |
| Product | Accessories | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | RF Connector Accessories | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | B1007A2-NT3G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.78 | $778.00 | |
| $7.20 | $1,800.00 | |
| $6.95 | $3,475.00 | |
| $6.62 | $6,620.00 |
Need more?