Reference Only

202112SS

Obsolete
RF Connector Accessories SMA Cap for Fe Conn Stainless Steel

Manufacturer:

Mfr Part:
202112SS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connector Accessories
Accessory TypeDust Cap
RF SeriesSMA
ProductAccessories
GenderMale
Impedance50 Ohms
Product TypeRF Connector Accessories
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?