Reference Only

202110

RF Terminators N TERMINATOR JACK 50 OHM.

Manufacturer:

Mfr Part:
202110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Terminators
RF SeriesN
GenderJack
Impedance50 Ohms
Maximum Frequency11 GHz
Body MaterialBrass
Body FinishNickel
Contact MaterialPhosphor Bronze
Contact PlatingGold
PolarityStandard
PackagingBulk
Product TypeRF Terminators
SeriesType N
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.71$792.75
$30.68$1,534.00
$29.66$2,966.00
$28.02$7,005.00
Need more?