Reference Only

20021444-00026T4LF

Headers & Wire Housings 1.27x1.27mm, CTB IDC, Recept, 26 Pos.

Manufacturer:

Mfr Part:
20021444-00026T4LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeSocket Assembly
Number of Positions26 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact PlatingGold
Mating Post Length3.45 mm (0.136 in)
SeriesMinitek127
TradenameMinitek127
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Current Rating1 A
Housing GenderReceptacle
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,890 / Multiples: 1,890)
Quantity Unit PriceExt. Price
$1.94$3,666.60
$1.85$10,489.50
Need more?