Reference Only

20021122-00068T4LF

Obsolete
Headers & Wire Housings 1.27mm BTB, Hdr, SMT Unshrd,R/A,68P,Tube

Manufacturer:

Mfr Part:
20021122-00068T4LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions68 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting AngleRight Angle
Contact PlatingGold
Mating Post Length3.8 mm (0.15 in)
SeriesMinitek127
TradenameMinitek
PackagingTube
Contact MaterialNickel
Current Rating68 A
Housing ColorBlack
Housing MaterialPlastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?