Reference Only

20021122-00020T1LF

Headers & Wire Housings HD RA SMT.

Manufacturer:

Mfr Part:
20021122-00020T1LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions20 Position
Pitch1.27 mm (0.05 in)
Termination StyleSolder
Mounting AngleRight Angle
Contact PlatingGold
Mating Post Length3.81 mm (0.15 in)
SeriesMinitek127
TradenameMinitek
ApplicationBoard-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
Current Rating1 A
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 792 / Multiples: 792)
Quantity Unit PriceExt. Price
$1.61$1,275.12
$1.59$2,518.56
$1.57$4,973.76
$1.55$8,593.20
Need more?