Reference Only

20021112-00040T1LF

Headers & Wire Housings HD RA TH.

Manufacturer:

Mfr Part:
20021112-00040T1LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions40 Position
Pitch1.27 mm (0.05 in)
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact PlatingGold
Mating Post Length3.05 mm (0.12 in)
Termination Post Length2.7 mm (0.106 in)
SeriesMinitek127
TradenameMinitek
ApplicationBoard-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 966 / Multiples: 966)
Quantity Unit PriceExt. Price
$1.60$1,545.60
$1.58$4,578.84
Need more?