Reference Only

20021111-00028T4LF

Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd,Vert,T/H, 28P.

Manufacturer:

Mfr Part:
20021111-00028T4LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions28 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
Mating Post Length3.05 mm (0.12 in)
Termination Post Length2.3 mm (0.091 in)
SeriesMinitek127
TradenameMinitek
ApplicationBoard-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialNickel
Current Rating28 A
Housing ColorBlack
Housing MaterialPlastic
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,178 / Multiples: 2,178)
Quantity Unit PriceExt. Price
$1.16$2,526.48
Need more?