Reference Only

20020516-M031B01LF

Pluggable Terminal Blocks 3P 7.62MM PLUG PLUGGABLE TERM BLK.

Manufacturer:

Mfr Part:
20020516-M031B01LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3 Position
Pitch7.62 mm
Connection MethodScrew
Mounting StylePanel Mount
Current Rating32 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max8 AWG
ColorGreen
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Housing MaterialThermoplastic (TP)
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesET0301500000G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,440 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.28$1,843.20
$1.07$5,392.80
Need more?