Reference Only

20020316-G021B01LF

Fixed Terminal Blocks 2P 5.00MM TERM BLK FIXED HORIZONTAL.

Manufacturer:

Mfr Part:
20020316-G021B01LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch5 mm
Connection MethodScrew
Current Rating16 A
Voltage Rating300 V
Wire Gauge Min28 AWG
Wire Gauge Max12 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Housing MaterialThermoplastic (TP)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
Wire OrientationHorizontal
Part # AliasesVI0201550000G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 660 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.235$155.10
$0.218$218.00
$0.195$1,029.60
Need more?