Reference Only

20020106-H061A01LF

Pluggable Terminal Blocks 6P PLUGGABLE SOCKET STRT, 5.08mm PITCH.

Manufacturer:

Mfr Part:
20020106-H061A01LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch5.08 mm
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating12 A
Voltage Rating300 V
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 320 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.424$135.68
$0.339$325.44
Need more?
Contact Us