Reference Only

20020106-H031A01LF

Pluggable Terminal Blocks 3P PLUGGABLE SOCKET STRT, 5.08mm PITCH.

Manufacturer:

Mfr Part:
20020106-H031A01LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating300 V
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Housing MaterialThermoplastic (TP)
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.215$483.75
$0.175$945.00
Need more?