Reference Only

20020007-H021B01LF

Pluggable Terminal Blocks 2P PLUGGABLE PLUG FLANGE, 5.08mm PITCH.

Manufacturer:

Mfr Part:
20020007-H021B01LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2 Position
Pitch5.08 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating20 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
ColorGreen
PackagingBulk
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,450 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.415$1,016.75
$0.391$2,052.75
Need more?