Reference Only

20020006-H101B01LF

Pluggable Terminal Blocks 10P 5.08MM PLUG PLUGGABLE TERM BLK.

Manufacturer:

Mfr Part:
20020006-H101B01LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions10 Position
Pitch5.08 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
PackagingBulk
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 70 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.53$107.10
Need more?
Contact Us