Reference Only

182319

RF Adapters - In Series UHF JACK TO UHF JACK ADAPTER, 50 OHM.

Manufacturer:

Mfr Part:
182319

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesUHF
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency2.5 GHz
Body StyleBulkhead
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingBulk
Contact MaterialBrass
OrientationStraight
Product TypeRF Adapters - In Series
SeriesUHF
SubcategoryRF Adapters
Part # AliasesU7071A2-ND3G-50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.89$78.90
$7.04$352.00
$6.70$670.00
$6.28$1,570.00
$5.98$2,990.00
$5.70$5,700.00
Need more?