Reference Only

182107

RF Adapters - In Series UHF CABLE REDUCING ADAPTER FOR RG-58.

Manufacturer:

Mfr Part:
182107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesUHF
ImpedanceNon-Constant
Maximum Frequency300 MHz
Body StyleReducer
Contact PlatingGold
Body MaterialZinc Diecast
PackagingBulk
Product TypeRF Adapters - In Series
SeriesUHF
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.93$93.00
$0.79$395.00
$0.688$688.00
$0.652$1,630.00
$0.631$3,155.00
Need more?