Reference Only

172369

RF Adapters - In Series N Plug to N Plug Adapter, Low PIM.

Manufacturer:

Mfr Part:
172369

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesN
Side 1 GenderPlug (Male)
Side 2 GenderPlug (Male)
Impedance50 Ohms
Maximum Frequency6 GHz
Shell PlatingBronze
Contact PlatingSilver
Body MaterialBrass
PackagingBulk
Contact MaterialBrass
OrientationStraight
Product TypeRF Adapters - In Series
SeriesType N
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?