Reference Only
172213RP
RF Adapters - In Series N JACK TO N PLUG REVERSE POLARITY.
Datasheet
172213RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Reverse | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Product Type | RF Adapters - In Series | |
| Series | Type N | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.82 | $278.20 | |
| $26.08 | $652.00 | |
| $24.92 | $1,246.00 | |
| $24.08 | $2,408.00 | |
| $22.75 | $5,687.50 | |
| $22.10 | $11,050.00 |
Need more?