Reference Only

172212RP

RF Adapters - In Series In Series N Jack to N Rev Pol N Plug.

Manufacturer:

Mfr Part:
172212RP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderPlug
Side 2 PolarityReverse
Impedance50 Ohms
Maximum Frequency11 GHz
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingBulk
Contact MaterialPhosphor Bronze
OrientationStraight
Product TypeRF Adapters - In Series
SeriesType N
SubcategoryRF Adapters
Part # AliasesNF-RNF1-AT30GA-50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.34$1,534.00
$14.81$3,702.50
$14.18$7,090.00
Need more?