Reference Only

172205

RF Connectors / Coaxial Connectors N STRAIGHT CRIMP JACK 316 DB.

Manufacturer:

Mfr Part:
172205

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
Termination StyleCrimp
GenderJack (Socket)
Mounting StyleCable Mount / Free Hanging
Contact PlatingGold
Contact MaterialPhosphor Bronze
SeriesType N
Body FinishNickel
Body MaterialBrass
Cable TypeRG-316/U Double Braid
Contact TerminationCrimp
Coupling MechanismThreaded
Impedance50 Ohms
IsolationNon-Isolated
Mating Cycles500
Maximum Frequency11 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
OrientationStraight
PolarityStandard
Product TypeRF Connectors / Coaxial Connectors
RF SeriesN Type
SubcategoryRF Interconnects
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.26$1,126.00
$11.09$2,772.50
Need more?