Reference Only

1709-6002

RF Connectors / Coaxial Connectors BMA M Bulkhead Conn for .141 Cable.

Manufacturer:

Mfr Part:
1709-6002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesBMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable Type0.140 in. Flexible Coax
PackagingTray
Body MaterialStainless Steel
Contact PlatingGold
Coupling MechanismPush On
Frequency18 GHz
Mating Cycles5000 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting MethodPanel Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesBMA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.91$3,391.00
$31.39$6,278.00
Need more?