Reference Only

17041108QA-D1

Fiber Optic Cable Assemblies Lumiere to LC Pin-Pin 0.5M Assy.

Manufacturer:

Mfr Part:
17041108QA-D1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
PackagingBulk
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$164.14$164.14
$157.92$315.84
$157.68$788.40
$150.97$1,509.70
$145.79$3,644.75
$140.73$7,036.50
Need more?
Contact Us