
163C50009X
D-Sub Adapters & Gender Changers CONNECTOR.
Datasheet
163C50009X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | High Density D-Sub | |
| Connector A Gender | Female | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | High Density D-Sub | |
| Connector B Gender | Male | |
| Connector End B Pin Count | 9 Position | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.37 | $534.80 | |
| $13.18 | $659.00 | |
| $11.63 | $1,163.00 | |
| $10.98 | $2,196.00 |
Need more?