Reference Only

162100

RF Connectors / Coaxial Connectors TWIN STRAIGHT PLUG.

Manufacturer:

Mfr Part:
162100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesTwinax
GenderPlug (Pin)
Impedance100 Ohms
Maximum Frequency200 MHz
Termination StyleClamp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeBelden 8227, 89207
PackagingBulk
Body FinishNickel
Body MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionTWINAX Straight Clamp Plug for B8227, 100 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesTwinax
SubcategoryRF Interconnects
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.67$2,767.00
$26.73$6,682.50
Need more?