Reference Only
152147
RF Connectors / Coaxial Connectors SMC End Launch Jack .062 Board Bulkhead.
Datasheet
152147 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | SMC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 10 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead - Rear Mount | |
| Packaging | Bulk | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Description/Function | SMC End Launch Jack for 0.062 inch PCB, 50 Ohm, Bulkhead | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 Cycles | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.94 | $6,235.00 |
Need more?