Reference Only
152145
RF Adapters - In Series SMC JK TO JK BULK ADAPTOR.
Datasheet
152145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 10 GHz | |
| Orientation | Straight | |
| Packaging | Bulk | |
| Product Type | RF Adapters - In Series | |
| RF Series | SMC | |
| Series | SMC | |
| Shell Plating | Gold | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Subcategory | RF Adapters | |
| Part # Aliases | 319-0571 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative