Reference Only
152144
RF Connectors / Coaxial Connectors SMC STRT CBLD PLG RG178/196/U.
Datasheet
152144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMC | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 10 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-178B/U, 196A/U | |
| Description/Function | SMC Connector | |
| Mating Cycles | 500 | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | SMC6121A1-3GT30G-196AU-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.51 | $851.00 | |
| $8.29 | $1,658.00 | |
| $7.79 | $3,895.00 | |
| $6.88 | $6,880.00 |
Need more?