Reference Only
152141
RF Connectors / Coaxial Connectors SMC PLUG TO JACK
Datasheet
152141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMC | |
| Gender | Plug (Pin) | |
| Orientation | Straight | |
| Description/Function | SMC Connector | |
| Mating Cycles | 500 | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 319-0570 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?