Reference Only

152138

RF Connectors / Coaxial Connectors SMC R/A PL .085 SEMI RIDGED.

Manufacturer:

Mfr Part:
152138

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency10 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-405, 0.086 in. Semi-Rigid
PackagingBulk
Body FinishGold
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Description/FunctionSMC Connector
IsolationNon-Isolated
Mating Cycles500
Product TypeRF Connectors / Coaxial Connectors
SeriesSMC
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.46$1,246.00
$11.91$2,977.50
$11.54$5,770.00
$11.27$11,270.00
Need more?