Reference Only

152135

RF Connectors / Coaxial Connectors SMC ST PLUG RG .085 SR GOLD.

Manufacturer:

Mfr Part:
152135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency10 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.085 in Semi-Rigid
PackagingBulk
Body FinishGold
Body MaterialBrass
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionSMC Straight Solder Plug for .085 Semi-Rigid, 50 Ohm
Insulation Resistance1 GOhms
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMC
SubcategoryRF Interconnects
Voltage Rating450 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.54$954.00
$8.69$2,172.50
$8.19$4,095.00
$7.76$7,760.00
Need more?