Reference Only

152119-75

RF Connectors / Coaxial Connectors SMC STRAIGHT JACK 75 OHM PCB.

Manufacturer:

Mfr Part:
152119-75

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesSMC
GenderJack (Socket)
Impedance75 Ohms
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleThrough Hole
PackagingBulk
Mating Cycles500
Product TypeRF Connectors / Coaxial Connectors
SeriesSMC
SubcategoryRF Interconnects
Part # AliasesSMC1251U1-3GT30G-75

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.13$513.00
$4.75$1,187.50
$4.58$2,290.00
$4.35$4,350.00
$4.29$10,725.00
Need more?