Reference Only

142326

RF Terminators SMB TERMINATOR 2 HOLE .141 S/R.

Manufacturer:

Mfr Part:
142326

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Terminators
RF SeriesSMB
GenderPlug (Pin)
Body MaterialBrass
Body FinishGold
Contact MaterialBrass
Contact PlatingGold
Product TypeRF Terminators
SeriesSMB
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.72$872.00
$7.78$1,945.00
$7.31$3,655.00
$6.46$6,460.00
Need more?