Reference Only

142300

RF Adapters - Tee Tee AdaptSMBTeeAdapt JackPlugJack50Ohm.

Manufacturer:

Mfr Part:
142300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Tee
Impedance50 Ohms
Contact PlatingGold
Shell PlatingGold
PackagingBulk
Body MaterialBrass
Contact MaterialBrass
Product TypeRF Adapters - Tee
SeriesSMB
SubcategoryRF Adapters
Part # AliasesSMB4073A1-3GT30G-50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?