Reference Only
142293
RF Terminators SMB PCB TERM 2 HOLE RG 174.
Datasheet
142293 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| Series | SMB | |
| Packaging | Bulk | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Gender | Jack (Female) | |
| Product Type | RF Terminators | |
| RF Series | SMB | |
| Subcategory | RF Interconnects | |
| Part # Aliases | SK0644-NBT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $172.00 | |
| $1.59 | $397.50 | |
| $1.54 | $770.00 | |
| $1.40 | $1,400.00 | |
| $1.32 | $3,300.00 | |
| $1.31 | $6,550.00 |
Need more?