Reference Only
142278
RF Terminators 4 HOLE FLANGE MNT TERMINATOR 142/U.
Datasheet
142278 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Series | SMB | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.22 | $422.00 | |
| $3.69 | $922.50 | |
| $3.58 | $1,790.00 | |
| $3.06 | $3,060.00 | |
| $2.84 | $7,100.00 |
Need more?