Reference Only

142276

RF Terminators BULKHEAD TERMINATOR 180/U.

Manufacturer:

Mfr Part:
142276

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Terminators
Body MaterialBrass
Body FinishNickel
PackagingBulk
Product TypeRF Terminators
SeriesSMB
SubcategoryRF Interconnects
Part # AliasesTMN0411A2-N-195U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.54$1,254.00
$11.44$2,860.00
$10.70$5,350.00
$9.81$9,810.00
Need more?
Contact Us