Reference Only
142268
RF Terminators SMB PCB R/A TERM 316/U GOLD.
Datasheet
142268 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | SMB | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Series | SMB | |
| Subcategory | RF Interconnects | |
| Part # Aliases | TMN0112U1-002-3G-316U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.40 | $1,440.00 | |
| $14.36 | $3,590.00 | |
| $14.04 | $7,020.00 |
Need more?