Reference Only

142207

RF Terminators BULKHEAD TERMINATOR 316/U.

Manufacturer:

Mfr Part:
142207

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Terminators
RF SeriesSMB
Body MaterialBrass
Body FinishNickel
PackagingBulk
Product TypeRF Terminators
SeriesSMB
SubcategoryRF Interconnects
Part # AliasesTMN0411A1-N-316U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.52$352.00
$3.35$1,675.00
$2.99$2,990.00
$2.91$7,275.00
Need more?