Reference Only
142200
RF Terminators SMB PCB CBL TERM. 174/U 4 HOLE GOLD.
Datasheet
142200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | SMB | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Series | SMB | |
| Subcategory | RF Interconnects | |
| Part # Aliases | TMN0111B2-3G-316U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.90 | $590.00 | |
| $5.28 | $1,320.00 | |
| $4.52 | $2,260.00 | |
| $4.07 | $4,070.00 | |
| $3.97 | $9,925.00 |
Need more?