Reference Only
142197
RF Terminators SMB PCB CBL TERM. 58/U 4 HOLE NIC.
Datasheet
142197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | SMB | |
| Gender | Jack (Female) | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Series | SMB | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 142197-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.58 | $358.00 | |
| $3.00 | $750.00 | |
| $2.91 | $1,455.00 | |
| $2.69 | $2,690.00 | |
| $2.57 | $6,425.00 |
Need more?