Reference Only
1332M212FS
Circular Push Pull Connectors .
Datasheet
1332M212FS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 12 Contact | |
| Shell Size | 2 | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| IP Rating | IP67 | |
| Series | ECTA 133 | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 320 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $132.88 | $3,322.00 | |
| $130.86 | $6,543.00 |
Need more?
Available Regional Inventory
6 available now at ttieurope.com