Reference Only

1332M204FS

Circular Push Pull Connectors ECTA 133 4C 25A SKT PLUG ROHS.

Manufacturer:

Mfr Part:
1332M204FS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderSocket (Female)
Number of Contacts4 Contact
Shell Size2
Mounting StyleCable
Termination StyleCrimp
IP RatingIP66, IP67
SeriesECTA 133
Contact PlatingGold, Nickel
Current Rating25 A
Product TypeCircular Push Pull Connectors
Shell MaterialAluminum Alloy
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating400 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$174.75$4,368.75
$168.81$8,440.50
Need more?