Reference Only

1332M006MZ

New Product
Standard Circular Connector

Manufacturer:

Mfr Part:
1332M006MZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions6 Position
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
IP RatingIP67
SeriesECTA 133
Contact MaterialCopper Alloy
Current Rating5 A
Housing GenderMale
Mating StylePush-Pull
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleIn-Line
SubcategoryCircular Connectors
Voltage Rating320 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?