Reference Only

1332E212FZ

Circular Push Pull Connectors .

Manufacturer:

Mfr Part:
1332E212FZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts12 Contact
Shell Size2
Mounting StyleCable Mount
Termination StyleSolder
IP RatingIP66, IP67
SeriesECTA 133
Contact PlatingGold
Current Rating7.5 A
Product TypeCircular Push Pull Connectors
Shell MaterialAluminum Alloy
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating320 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.75$2,043.75
$81.44$4,072.00
$76.97$7,697.00
Need more?